Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTQ-11076
RoHS:
Yes
COO:
KR
Supplier Standard Pack
1
Package Type:
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
401 mm
Mounting:
N/A
Category:
Enclosure
NEMA 4 X Boxes; Grey Cover; 19.69" x 15.75" x 7.87" (LxWxH); 8.14lb
Search Keywords:
PTQ11076
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
205
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$166.17
$166.170
3
$163.58
$490.740
5
$155.40
$777.000
10
$140.15
$1,401.500
25
+
$124.27
$3,106.750