PTS-25340-C
Bud IndustriesGray Polycarbonate Panel Mount NEMA 4X Box - External 11.02 x 7.48 x 5.04 Inches - Internal 10.07 x 6.52 x 3.86 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PTS-25340-C
RoHS:
Yes
HTS:
3923109000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Body Material:
Polycarbonate
Body Color:
Gray
Product Width (Metric):
190 mm
Mounting:
Panel Mount
Category:
Box
The BUD INDUSTRIES PTS-25340-C is a rugged and durable NEMA 4X rated panel mount box made of gray polycarbonate. Featuring external dimensions of 11.02 x 7.48 x 5.04 inches and internal dimensions of 10.07 x 6.52 x 3.86 inches, this enclosure is ideal for protecting sensitive electrical components in harsh environments. With a high-quality construction and a sleek design, the PTS-25340-C is the perfect solution for applications requiring reliable protection against dust, water, and other environmental factors.
Search Keywords:
PTS25340C
IN STOCK:
31
Can Ship immediately
Manufacturer Stock:
128
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
1
$46.60
$46.600
5
$44.98
$224.900
10
$37.19
$371.900
25
$31.25
$781.250
50
$30.94
$1,547.000
100
$30.63
$3,063.000
250
+
$30.32
$7,580.000