Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
SH-2482
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Mounting:
Panel Mount
The BUD INDUSTRIES SH-2482 is a versatile and durable panel mount rack shelf designed for efficient organization and storage in server racks and cabinets. Made from smooth black galvanized steel, this shelf offers a sleek and professional appearance while providing exceptional strength and support.The SH-2482 is ideal for securely holding various equipment and accessories such as routers, switches, modems, and other network devices. Its panel mount design allows for easy installation and ensures a secure and stable fit within the rack or cabinet.With a maximum weight capacity of 50 pounds, this rack shelf can safely accommodate a range of heavy equipment while maintaining stability. The smooth surface and black finish not only add a stylish touch to your server rack but also provide an added layer of protection against scratches and corrosion.Whether you're organizing a home network or a large-scale data center, the BUD INDUSTRIES SH-2482 panel mount rack shelf is an excellent choice for efficient storage and organization. Its durable construction, sleek design, and maximum weight capacity make it a reliable and practical addition to any server rack or cabinet.
Search Keywords:
SH2482
IN STOCK:
18
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$97.41
$97.410
5
$79.88
$399.400
10
$76.18
$761.800
25
$75.80
$1,895.000
50
$75.42
$3,771.000
100
$75.04
$7,504.000
250
+
$74.66
$18,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ER-16624-BT
Cabinet Rack - Economizer - 35U - 30.750" L x 22.000" W x 66.562" H (781.05mm x 558.80mm x...
FT-1973
Rack Fan Tray - 3 Fans - 115 VAC - 17W, 315CFM.
RC-7758-PR
Rigid Caster - 2.5In Dia. - Heavy Duty - Hard Composition - Ball Top Plate - Pair
PMR-9452
Panel Mounting Rail
SA-1720-GT
Shelf Assembly - Steel - Gray Texture - 20" x 22"