SNB-3731-SS
Bud IndustriesNatural Stainless Steel Wall Mount NEMA Box - External 11.81 x 9.84 x 5.91 Inches - Internal 10.22 x 8.25 x 5.33 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
SNB-3731-SS
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Mounting:
Wall Mount
The BUD INDUSTRIES SNB-3731-SS Natural Stainless Steel Wall Mount NEMA Box is a highly durable and versatile enclosure designed to securely house electrical and electronic components. Made from premium quality stainless steel, this wall mount box provides exceptional resistance to corrosion, chemicals, and extreme environmental conditions. The sleek natural stainless steel finish adds a modern touch, making it suitable for both indoor and outdoor installations. With a NEMA 4X rating, this NEMA box offers superior protection against dust, dirt, water, and harsh industrial environments. It features a secure wall mount design, allowing for convenient installation on any flat surface. The SNB-3731-SS is available in various sizes and features removable panels for easy equipment access and hassle-free maintenance. Trust BUD INDUSTRIES for reliability and endurance with their premium quality stainless steel NEMA enclosure.
Search Keywords:
SNB3731SS
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
164
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$241.35
$241.350
3
$237.80
$713.400
5
$227.76
$1,138.800
10
$225.48
$2,254.800
25
+
$223.22
$5,580.500
CUSTOMERS
ALSO BOUGHT
SNB-3735-SS
Natural Stainless Steel Wall Mount NEMA Box - External 15.75 x 11.81 x 5.91 Inches - Inter...
SNB-3733-SS
Natural Stainless Steel Wall Mount NEMA Box - External 11.81 x 11.81 x 5.91 Inches - Inter...
SNB-3737-SS
Natural Stainless Steel Wall Mount NEMA Box - External 15.75 x 15.75 x 7.87 Inches - Inter...
LRS-150F-12
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W