SNB-3733
Bud IndustriesMetal Enclosure - SNB Series - NEMA 4X - Sheet Metal Box - Electrical / Industrial - Steel - 300 mm. - External 11.81 x 11.81 x 5.91 Inches - Internal 10.22 x 10.22 x 5.33 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
SNB-3733
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The SNB-3733 is a NEMA-4 Sheet Metal Box with continuous seam welded 16-gauge steel or stainless steel construction. This SNB-series has external mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and exposing
Search Keywords:
SNB3733
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$80.64
$80.640
5
$73.46
$367.300
10
$67.53
$675.300
25
$67.19
$1,679.750
50
$66.86
$3,343.000
100
$66.52
$6,652.000
250
+
$66.19
$16,547.500
CUSTOMERS
ALSO BOUGHT
1140-153K-RC
High Current RF Choke Bobbin Core 15mH 10% 1KHz Ferrite 900mA 3.39Ohm DCR RDL
822TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A DPDT (90x17.6x65)mm DIN Rail Time ...
SDR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W.
TECK050-2
Cable Accessories Cable Gland Aluminum
BK/HPF