SNB-3746
Bud IndustriesLight Gray Stainless Steel Wall Mount NEMA Sheet Metal Box - External 20 x 16 x 8 Inches - Internal 14.41 x 18.41 x 7.73 Inches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
SNB-3746
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Wall Mount
The BUD INDUSTRIES SNB-3746 is a durable and reliable wall mount NEMA sheet metal box in a sleek light gray stainless steel finish. This box is designed for housing and protecting electrical and electronic components in industrial environments. With its solid construction and secure wall mounting, it provides a secure and convenient solution for organizing and securing equipment. The spacious interior allows for easy installation and maintenance, while the elegant light gray stainless steel finish adds a modern touch to any workspace. Whether used in factories, warehouses, or other industrial settings, the SNB-3746 ensures the safe and efficient storage of important electronic components.
Search Keywords:
SNB3746
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
95
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$170.56
$170.560
3
$167.90
$503.700
5
$166.22
$831.100
10
$164.56
$1,645.600
25
+
$162.92
$4,073.000
CUSTOMERS
ALSO BOUGHT
SNB-3732
Light Gray Steel Wall Mount NEMA Box - External 11.81 x 9.84 x 7.87 Inches - Internal 10.2...
SNB-3754
Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box - External 24 x 24 x 10 Inches ...
SNB-3737
Light Gray Steel Wall Mount NEMA Box - External 15.75 x 15.75 x 7.87 Inches - Internal 14....
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
HDR-30-24
AC/DC Power Supply - 1 Output - 24V@1.5A - 36W