help desk software
DATA SHEET

SNB-3754

Bud Industries

Light Gray Stainless Steel Wall Mount NEMA Sheet Metal Box - External 24 x 24 x 10 Inches - Internal 22.41 x 22.41 x 9.73 Inches .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
SNB-3754
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Wall Mount
The BUD INDUSTRIES SNB-3754 is a durable and reliable NEMA sheet metal box designed for wall mounting applications. Made with high-quality stainless steel, this box ensures superior protection for your electronic and electrical components in harsh and demanding environments. The light gray finish adds a sleek and professional look to any installation. With a spacious interior, this box offers ample room for housing equipment, providing convenient access and organization. The SNB-3754 is an ideal choice for industrial, commercial, and outdoor applications where corrosion resistance and durability are crucial.
Search Keywords:
SNB3754
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$281.71
$281.710
3
$278.89
$836.670
5
$269.48
$1,347.400
10
$266.79
$2,667.900
15 +
$264.12
$3,961.800
Tools/3D Models