SNC-3751
Bud IndustriesMetal Enclosure - NEMA 4 - Sheet Metal Box - Electrical / Industrial - Steel - 300 mm - 250 mm - 150 mm. - External 11.81 x 9.84 x 5.91 Inches - Internal 11.21 x 9.19 x 5.33 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
SNC-3751
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
This steel enclosure has wall mounting holes located inside for security and a screw mounted lift off cover. Continuous seam 16 gauge steel welded construction is easily machined and modified to your custom needs.
Search Keywords:
SNC3751
IN STOCK:
0
Manufacturer Stock:
160
can ship
12/2/24
On Order:
20
can ship 12/9/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$98.80
$98.800
5
$79.04
$395.200
10
$65.68
$656.800
25
$60.68
$1,517.000
50
$59.70
$2,985.000
100
$59.10
$5,910.000
250
+
$58.51
$14,627.500
CUSTOMERS
ALSO BOUGHT
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
2-33461-2
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.
HBL5100P9W
IEC, PLUG, 4P5W, 100/ 120/208V, 4X/69K
MC22FF102J-F
Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS
C88E000218
Hood D-Sub - 9 Position - Straight Exit - CM Series - DieCast Metal - 0.398" (10.1mm) Cabl...