help desk software
DATA SHEET

14194

Bulgin Limited

Cable Assembly PVC 1m 28AWG 5 POS USB to 5 POS Power PL-F Crimp-Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
14194
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Cable Length:
1 m
Cable Type:
PVC
Cable Assembly PVC 1m 28AWG 5 POS USB to 5 POS Power PL-F Crimp-Crimp
Search Keywords:
14194
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
5
Available in less than min:
2
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.00
$22.000
5
$20.00
$100.000
50
$19.70
$985.000
100
$19.41
$1,941.000
250
$19.12
$4,780.000
500
$10.09
$5,045.000
750
$6.94
$5,205.000
1,000 +
$6.80
$6,800.000
Tools/3D Models