Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BX0123
RoHS:
Yes
HTS:
8547900010
COO:
TN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Battery Series:
CR123
Battery Cell Size:
N/A
CR123 Size PCB/Base Mounting Battery Holder - 1 Cell
Search Keywords:
BX0123
IN STOCK:
965
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$3.060
$30.600
50
$2.666
$133.300
200
$2.196
$439.200
400
$2.174
$869.600
600
$2.152
$1,291.200
1,000
$2.127
$2,127.000
2,600
$2.106
$5,475.600
5,000
+
$2.085
$10,425.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AP12-1-72-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 40...
327638
Butt Splice - Yellow - PIDG Series - 10-16 AWG - 6.64 mm² - Nylon (Polyamide).
M39019/05-218
Circuit Breaker Magnetic 3Pole 2A 240VAC/50VDC
D20419-48
Connector Accessories Male Screw Lock Copper Alloy Gold Over Nickel Finish
1552.3102
Switch - Rocker - ON OFF - DPST - Quick Connect - Curved Rocker - 16A - 250VAC - 1491.4VA