Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BZM27/Z0000/59C
RoHS:
Yes
HTS:
8537109170
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Unfiltered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Snap-In10572
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords:
BZM27Z000059C
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$28.29
$707.250
50
$17.41
$870.500
75
$13.78
$1,033.500
100
+
$13.51
$1,351.000
Product Guides