help desk software
DATA SHEET

BZV01/Z0000/77

Bulgin Limited

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BZV01/Z0000/77
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Unfiltered10582
Body Orientation:
Straight10562
Gender:
M10566
Mounting:
Snap-In10572
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords:
BZV01Z000077
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.49
$104.900
30
$9.06
$271.800
60
$8.61
$516.600
1,000 +
$7.78
$7,780.000
Tools/3D Models
Product Guides