Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
BZV03/A0110/04
RoHS:
Yes
Supplier Standard Pack
1
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords:
BZV03A011004
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$33.40
$100.200
50
$28.77
$1,438.500
100
+
$27.32
$2,732.000
Product Guides