help desk software
DATA SHEET

DX0998/GN

Bulgin Limited

LED Uni-Color Green 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
DX0998/GN
RoHS:
Yes
HTS:
8541402000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel
Dimension:
11.1 x 9.62 mm
Type:
Uni-Color
Color:
Green
Peak Wavelength:
N/A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
20 mcd
Viewing Angle:
N/A
5mm LED Indicator DX0998 Series Recessed Profile Chrome Plated Brass Bezel Green LED
Search Keywords:
DX0998GN
IN STOCK: 94
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.69
$48.450
25
$7.87
$196.750
50
$7.79
$389.500
100
$6.41
$641.000
250
$6.34
$1,585.000
500
$5.58
$2,790.000
1,000
$5.28
$5,280.000
2,500 +
$5.23
$13,075.000
Tools/3D Models
Product Guides