help desk software
DATA SHEET

DX1090/TR

Bulgin Limited

LED Tri-Color Amber/Green/Red 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
DX1090/TR
RoHS:
Yes
HTS:
8541402000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel
Dimension:
12.81 x 11.1 mm
5mm LED Indicator DX1090 Series Recessed Profile Black Anodised Aluminium Bezel IP66 Sealed Red/Green/Amber Tri-Colour LED
Search Keywords:
DX1090TR
IN STOCK: 126
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.74
$24.740
5
$21.01
$105.050
10
$17.60
$176.000
25
$17.41
$435.250
50
$17.23
$861.500
75
$17.06
$1,279.500
100 +
$14.50
$1,450.000
Tools/3D Models