help desk software
DATA SHEET

DX1093/BL

Bulgin Limited

LED Blue 2-pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
DX1093/BL
RoHS:
Yes
HTS:
8541402000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Color:
Blue
Peak Wavelength:
N/A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
21 mcd
Viewing Angle:
N/A
5mm LED Indicator DX1093 Series Prominent Profile Anodised Aluminium Bezel IP66 Sealed Blue LED
Search Keywords:
DX1093BL
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$28.68
$717.000
50
$17.65
$882.500
75
$13.97
$1,047.750
100 +
$13.69
$1,369.000
Tools/3D Models