Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
DX1119/GN
RoHS:
Yes
HTS:
8541402000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel
Dimension:
9.6 x 8.32 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
4mm LED Indicator DX1119 Series Prominent Profile Black Anodised Aluminium Bezel Green LED
Search Keywords:
DX1119GN
IN STOCK:
150
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.49
$27.450
50
$4.52
$226.000
100
$4.33
$433.000
300
$4.16
$1,248.000
500
$4.00
$2,000.000
1,000
$3.90
$3,900.000
2,500
$3.81
$9,525.000
5,000
+
$3.75
$18,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7-215464-6
Header - Male Pin - 6 Positions - 2 Rows - 0.100" (2.54mm) Pitch - 1.5A - 230V - Press-Fit...
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
S18209TC441
LED + VDR 110V AC/DC - PG09
B614FSE-2T
THYRISTOR MODULE - Power Module 42,5A 480VAC no barr.