help desk software
DATA SHEET

FX0354

Bulgin Limited

Fuse Holder 6.3A 250VAC Panel Mount Solder Tag Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
FX0354
RoHS:
Yes
COO:
TN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Type:
Fuse Holder6184
Mounting:
Panel Mount6175
Termination Type:
Solder Tag6183
Current Rating:
6.36170A
Voltage Rating:
2506185VAC
Fuseholder FX0354 Series Protection Category PC2 Panel Mount Low Profile Bezel Solder Tag Termination 5mm x 20mm Fuse Screw Cap Carrier Screwdriver Release
Search Keywords:
FX0354
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.66
$283.000
100
$4.25
$425.000
150
$3.96
$594.000
200 +
$3.88
$776.000
Tools/3D Models
Product Guides