Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
K22208EAAL
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
16@250VAC@(CSA/UL) A
Contact Plating:
N/A
Operating Temperature:
N/A
Termination Style:
Quick Connect
Switch Slide DPDT Top Slide 16A 300VAC Quick Connect Panel Mount
Search Keywords:
K22208EAAL
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.907
$226.750
500
$0.862
$431.000
1,000
$0.818
$818.000
3,000
$0.778
$2,334.000
5,000
$0.739
$3,695.000
8,000
$0.702
$5,616.000
10,000
+
$0.667
$6,670.000
Product Guides