help desk software
DATA SHEET

MP0038/2

Bulgin Limited

Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Tag Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
MP0038/2
RoHS:
Yes
HTS:
8536509031
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SP
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
5A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
37 x 37 x 31.2 mm
Stainless Steel Prominent Button Vandal Resistant Push Button Switch S.P.C.O. Momentary Action (Microswitch) 27.8mm Diameter IP66 Sealed
Search Keywords:
MP00382
IN STOCK: 53
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.30
$59.300
5
$58.41
$292.050
10
$57.54
$575.400
13
$56.67
$736.710
25
$36.27
$906.750
38
$28.34
$1,076.920
50 +
$27.77
$1,388.500
Tools/3D Models
Product Guides