help desk software
DATA SHEET

MPL034

Bulgin Limited

Switch Push Button N.O. SPST Flush Round Button 2A 50VAC 50VDC Latching Solder Tag Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
MPL034
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
2A@50VAC 50 VDC
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
35.9 x 28.7 x 28.4 mm
Life Cycle:
Discontinued
Switch Push Button N.O. SPST Flush Round Button 2A 50VAC 50VDC Latching Solder Tag Panel Mount
Search Keywords:
MPL034
  This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.64
$60.640
5
$41.72
$208.600
7
$41.08
$287.560
13
$37.37
$485.810
19
$36.39
$691.410
25 +
$33.71
$842.750
Tools/3D Models
Product Guides