Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PF0033/15/48
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
N/A
Operating Temperature:
-20 to 70 °C
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords:
PF00331548
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
50
$6.24
$312.000
100
$4.68
$468.000
150
$4.37
$655.500
200
+
$4.28
$856.000
Product Guides