help desk software
DATA SHEET

PX0407/90

Bulgin Limited

Antenna Wireless 2500MHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PX0407/90
RoHS:
Yes
HTS:
8517790000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Family:
PX0407
Center Frequency:
N/A
Dimension:
86.5 x 19.1 x 35.9mm
90 Degree SMB Antenna 2.4GHz-2.5GHz
Search Keywords:
PX040790
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$19.50
$487.500
50
$18.53
$926.500
100
$17.60
$1,760.000
500
$16.72
$8,360.000
1,000
$16.37
$16,370.000
5,000 +
$16.04
$80,200.000
Tools/3D Models
Product Guides