PXMBNI08FPM05BFL001
Bulgin LimitedCable Assembly Sensor, Actuator and Data Connection 0.1m 22-28AWG M8 Circular 5 POS M Flying Lead
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PXMBNI08FPM05BFL001
RoHS:
Yes
COO:
CN
Supplier Standard Pack
25
M8 Series B Code Brass Nickel Plated Front Panel Mount Connector 5 Contact Pins 100 MM Flying Leads
Search Keywords:
PXMBNI08FPM05BFL001
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$35.13
$35.130
10
$25.93
$259.300
25
$23.39
$584.750
50
$21.64
$1,082.000
100
$20.18
$2,018.000
250
$18.44
$4,610.000
500
+
$17.28
$8,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
213597-4
CMC RECPT CONNECTOR SIZE 28-37
66182-1
Contact - Multimate - Type III+ Series - Pin - Solder - 20 AWG - Gold Plated Contacts.
66183-1
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...