help desk software
DATA SHEET

PXP6010/08P/CR/0709

Bulgin Limited

Conn Circular PIN 8 POS Crimp/Solder ST Cable Mount 8 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PXP6010/08P/CR/0709
RoHS:
Yes
HTS:
8536694020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Circular
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
8
Contact Gender:
Pin
Termination Method:
Crimp/Solder
Maximum Voltage Rating:
277 V
Flex Cable Connector PXP6010 Series 8 Contact Plug Crimp/Solder Termination (contacts available separately) 7mm-9mm Cable (Yellow Gland) Plastic Body
Search Keywords:
PXP601008PCR0709
IN STOCK: 50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.37
$71.850
25
$13.56
$339.000
50
$12.76
$638.000
100
$11.73
$1,173.000
250
$11.61
$2,902.500
500
$11.49
$5,745.000
1,000 +
$11.38
$11,380.000
Tools/3D Models