PXP7011/03S/ST/1315
Bulgin LimitedConn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PXP7011/03S/ST/1315
RoHS:
Yes
HTS:
8536694020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Nickel
Termination Method:
Screw
Maximum Current Rating:
25 A
Maximum Voltage Rating:
600 V
Inline Cable Connector PXP7011 Series 3 Contact Socket Screw Termination (contacts supplied fitted) 13mm-15mm Cable (Light Grey Gland) Plastic Body
Search Keywords:
PXP701103SST1315
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$28.13
$28.130
5
$26.42
$132.100
20
$24.58
$491.600
40
$23.92
$956.800
100
$22.70
$2,270.000
260
$22.14
$5,756.400
500
+
$21.81
$10,905.000
Product Guides