Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PXP7082
RoHS:
Yes
HTS:
8536694020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Cap
Dimension:
23.3 x 42 mm
Operating Temperature:
N/A
Sealing Cap For PXP7011 Series Inline Connectors and PXP7012 Series Front Panel Mount Connectors
Search Keywords:
PXP7082
IN STOCK:
367
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
40
$4.797
$191.880
80
$4.495
$359.600
280
$4.098
$1,147.440
520
$4.057
$2,109.640
1,000
$3.259
$3,259.000
2,520
$3.226
$8,129.520
5,000
$3.194
$15,970.000
7,520
+
$3.162
$23,778.240
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0411/03P/5560
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer®
PX0413/03S
Circular Connector - IP68 - Rear Mount - Buccaneer 400 Series - Panel Mount Receptacle - 3...
PX0484
Dust Cap / Cover - Buccaneer PX0413 - Flex Body Style - Circular Connectors
SA3349/1
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Solder - 20 AWG ...