PXPTPU12FIM08XRJ030PU
Bulgin LimitedM12 Series X Code TPU Inline to RJ45 Overmould Cable Connector 8 Contact Plug Pre-Wired With 3M PU Jacket Cable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PXPTPU12FIM08XRJ030PU
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
M12 Series X Code TPU Inline to RJ45 Overmould Cable Connector 8 Contact Plug Pre-Wired With 3M PU Jacket Cable
Search Keywords:
PXPTPU12FIM08XRJ030PU
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$73.71
$73.710
5
$70.85
$354.250
7
$69.78
$488.460
13
$67.91
$882.830
19
$67.23
$1,277.370
25
+
$63.79
$1,594.750
Product Guides
CUSTOMERS
ALSO BOUGHT
1424134
Flush-type connector - Power - 4-position - Socket - M12 - T power - Rear mounting - M16 x...
PX0845/A
Conn USB 2.0 Type A F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
1415880
Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M8 - on Socket s...
70.352.1628.0
Revos Hood - Top Entry - Size 16 - PG21 Gland - Volume (CM3): 520.200