Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
SA3149
RoHS:
Yes
HTS:
8536694020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack:
100
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
Mini Series Connector Crimp Contact Socket (pack of 10)
Search Keywords:
SA3149
IN STOCK:
249
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$9.15
$45.750
25
$7.85
$196.250
50
$7.49
$374.500
100
$6.65
$665.000
300
$6.17
$1,851.000
500
$5.86
$2,930.000
1,000
$5.42
$5,420.000
2,500
+
$5.36
$13,400.000
DOWNLOADS