help desk software
DATA SHEET

SA3544/P

Bulgin Limited

Contact PIN Crimp ST Cable Mount 26AWG. 10 pins per pkg.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
SA3544/P
RoHS:
Yes
HTS:
8536694020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
26 AWG
Contact Material:
Brass
Contact Plating:
Nickel
Maximum Current Rating:
10 A
Termination Method:
Crimp
10A/6A Crimp Contact Pin For PXP6000/PXM6000 and PXP7000/PXM7000 Series Power Connector (pack of 10)
Search Keywords:
SA3544P
IN STOCK: 133
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.13
$65.650
25
$11.50
$287.500
50
$11.15
$557.500
100
$10.73
$1,073.000
250
$9.50
$2,375.000
500
$8.89
$4,445.000
1,000 +
$8.80
$8,800.000
Tools/3D Models
Product Guides