SX0792/63
Bulgin LimitedSwitch Toggle ON OFF ON SPDT Round Lever Screw 10A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
SX0792/63
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
10@250VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
37.3 x 15.1 x 57.3 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON OFF ON SPDT Round Lever Screw 10A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
SX079263
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$21.17
$21.170
5
$20.85
$104.250
10
$20.54
$205.400
13
$20.23
$262.990
25
$15.78
$394.500
38
$14.53
$552.140
50
+
$14.24
$712.000
Product Guides