21B-2-3-3
Calmark BirtcherPCB-Tainer - Height 3.30 mm (0.130") - 1.59mm (0.63") Board Thickness - CADMIUM PER QQ-P-416, TYPE 2, CLASS 2 Finish - 38.1mm (1.5") Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
21B-2-3-3
RoHS:
Yes
Supplier Standard Pack
1
The 21B-2-3-3 from Calmark Birtcher is PCB-tainer with height of 3.30 mm (0.130"), 1.59mm (0.63") board thickness and 38.1mm (1.5") length. This PCB-tainer is made of beryllium copper, 1/4H per ASTM-B-194 and has cadmium per QQ-P-416, TYPE 2, CLASS 2 finish. Mounts to the enclosure with standard rivets, eyelets or screws. For sheet metal applications.
Search Keywords:
21B233
IN STOCK:
19
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3
$12.38
$37.140
10
$11.76
$117.600
25
$9.17
$229.250
50
$8.71
$435.500
100
$6.96
$696.000
500
+
$6.44
$3,220.000
Product Guides