help desk software
DATA SHEET

21B-2-4-3

Calmark Birtcher

PCB-Tainer - Height 3.30 mm (0.130") - 1.59mm (0.63") Board Thickness - CADMIUM PER QQ-P-416, TYPE 2, CLASS 2 Finish - 50.8mm (2") Length. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
21B-2-4-3
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The 21B-2-4-3 from Calmark Birtcher is PCB-tainer with height of 3.30 mm (0.130"), 1.59mm (0.63") board thickness and 50.8mm (2") length. This PCB-tainer is made of beryllium copper, 1/4H per ASTM-B-194 and has cadmium per QQ-P-416, TYPE 2, CLASS 2 finish. Mounts to the enclosure with standard rivets, eyelets or screws. For sheet metal applications.
Search Keywords:
21B243
IN STOCK: 40
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$13.35
$26.700
25
$12.68
$317.000
50
$9.51
$475.500
75
$8.88
$666.000
100 +
$8.70
$870.000
Tools/3D Models
Product Guides