240-3.80
Calmark BirtcherCard-Lok - Screw Actuated - 3 Segment, Non-shafted Design - Profile 6.10 mm (0.240") x 4.57 mm (0.180") - 96.52mm (3.8") Length - No Mounting Holes.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
240-3.80
RoHS:
Yes
HTS:
7616995190
ECCN:
EAR99
Supplier Standard Pack
100
The 240-3.80 from Calmark Birtcher is screw actuated Card-Lok with 3 segment, non-shafted design without mounting holes. This Card-Lok has 6.10 mm (0.240") x 4.57 mm (0.180") profile dimensions and 96.52mm (3.8") length. For cold wall applications.
Search Keywords:
240380
IN STOCK:
117
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$30.33
$30.330
25
$28.81
$720.250
50
$17.73
$886.500
75
$14.03
$1,052.250
100
+
$13.75
$1,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1634622-0
BNC Ins R/A PCB Skt 75Ohm Black
204512-2
RECEPT ASSY,SZ 1,AMPLIMITE
174147-2
070 MULTILOCK PLUG 16P
MDM-21SH003P
Conn Micro D-Subminiature SKT 21 POS 1.27mm Crimp ST Cable Mount 21 Terminal 1 Port
RJ26FX502
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin T...