help desk software
DATA SHEET

24BX-2-9-3-L

Calmark Birtcher

Lok-Tainer - 1.60mm (.063") Board Thickness - 114.3mm (4.5") Length - Cadmium Per QQ-P-416, Type 2, Class 2 Finish - Lever Action: Left Hand. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
24BX-2-9-3-L
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
The 24BX-2-9-3-L from Calmark Birtcher is Lok-Tainer for board thickness 1.60mm (.063"). This Lok-Tainer has length of 114.3mm (4.5") and left hand lever action. The 24BX-2-9-3-L is made of beryllium copper, 1/4H per ASTM-B-194 and has cadmium per QQ-P-416, Type 2, Class 2 finish. For sheet metal applications.
Search Keywords:
24BX293L
IN STOCK: 0
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.79
$57.790
10
$54.90
$549.000
25
$42.93
$1,073.250
50
$40.78
$2,039.000
100
$31.37
$3,137.000
500 +
$26.27
$13,135.000
Tools/3D Models
Product Guides