40-8-LF-LN-S
Calmark BirtcherWedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225 in) x 6.60 mm (0.260") - 101.60mm (4.0") Length - 2-56 Tapped Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
40-8-LF-LN-S
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
The 40-8-LF-LN-S from Calmark Birtcher is Wedge-Lok with 3 segment, non-shafted design, lock & flat washer, lock nut and 2-56 tapped hole. This Wedge-Lok has 5.72 mm (0.225 in) x 6.60 mm (0.260") profile dimensions and 101.60mm (4.0") length. For cold wall applications.
Search Keywords:
408LFLNS
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$37.076
$926.900
50
$22.816
$1,140.800
75
$18.063
$1,354.725
100
+
$17.701
$1,770.100
Product Guides