40VI-10-LF-LN
Calmark BirtcherWedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225") x 6.60 mm (0.260") - Visual Indicator - 127.0mm (5.0") Length - Rivet Mounting. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
40VI-10-LF-LN
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
The 40VI-10-LF-LN from Calmark Birtcher is Wedge-Lok with visual indicator, 3 segment, non-shafted design, lock & flat washer, lock nut and rivet mounting Ø1.70 (.067) hole with 3.96 (.156) counterbore x 5.08 (.200) deep and 100° x 3.56 (.140) countersink. This Wedge-Lok has 5.72 mm (0.225 in) x 6.60 mm (0.260") profile dimensions and 127.0mm (5.0") length. For cold wall applications.
Search Keywords:
40VI10LFLN
IN STOCK:
148
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$54.03
$54.030
6
$51.33
$307.980
13
$35.58
$462.540
19
$34.08
$647.520
25
+
$33.40
$835.000
Product Guides