42-7-LF-S
Calmark BirtcherWedge-Lok - Series 42 - Aluminum Alloy - Gold Chem Film - 3.5 Inch Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
42-7-LF-S
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The 42-7-LF-S from Calmark Birtcher is screw actuated wedge-lok series 42 with 3 segments and non-shafted design. This gold chem film wedge-lok has lock/flat washers, 200-299 lb clamp force and length of 3.50". Dimensions of profile are: 5.72 mm (.225") x 5.72 mm (.225").
Search Keywords:
427LFS
IN STOCK:
380
Can Ship immediately
MOQ for out of Stock Qty:
9
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$30.32
$30.320
9
$28.80
$259.200
18
$21.60
$388.800
26
$20.93
$544.180
35
+
$20.51
$717.850
Product Guides
CUSTOMERS
ALSO BOUGHT
S71-4-L-BL
Series 71 Aluminum PCB Extractor
S71-4-R-BL
Series 71 Aluminum PCB Extractor
362-8430-09-702
362 Series 15/32" MH Black Anodized T-1 3/4 Midget Flange PMI Base
CCKP32-ZD
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
CCKP32-AC
Gold Chem Film - Conduction Cooled Key - AC Keying Configuration - 32 Connector End - Free...