71-2-L-BL
Calmark BirtcherPCB Card Ejector - Left - For Use With 1/16" (1.6mm) Thick PC Boards - Bent Leg. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
71-2-L-BL
RoHS:
Yes
HTS:
7616995190
ECCN:
EAR99
Supplier Standard Pack:
10
The Calmark Birtcher part 71-2-L-BL is a high-quality Series 71 Aluminum PCB Extractor. This extractor is designed specifically for efficiently removing and inserting printed circuit boards (PCBs) from cramped spaces or tight-fitting enclosures. With its durable aluminum construction, it provides excellent strength and stability for handling delicate PCBs. The extractor's compact design and lightweight nature make it easy to maneuver and control during use. Whether you are a professional electronics technician or a DIY enthusiast, the Calmark Birtcher part 71-2-L-BL is a reliable and essential tool to have in your arsenal for effortless PCB handling.
Search Keywords:
712LBL
IN STOCK:
187
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
70
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$4.12
$41.200
20
$3.92
$78.400
70
$3.72
$260.400
130
$3.53
$458.900
190
$3.36
$638.400
250
+
$3.19
$797.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
E8F2B10C
Pressure Sensor 1V to 5V 0kPa to 1000kPa Gage 5-Pin
TG.35.8113
Apex II TG.35 Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M)
REC3-1212SRW/H4/A
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 12VDC - 4kV Isolation - DIP24
71-2-R-BL
PCB Card Ejector - Right - For Use With 1/16" (1.6mm) Thick PC Boards - Bent Leg.