A267-4.80ET2
Calmark BirtcherCard-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 5.00 mm (0.197") - 121.92mm (4.8") Length - 2-56 Tapped Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
A267-4.80ET2
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
The A267-4.80ET2 from Calmark Birtcher is Card-Lok with 5 segment, shafted design, additional mounting hole and 2-56 tapped hole. This Card-Lok has 6.35 mm (0.250") x 5.00 mm (0.197") profile dimensions and 121.92mm (4.8") length. For cold wall applications.
Search Keywords:
A267480ET2
IN STOCK:
90
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$48.407
$48.407
6
$43.688
$262.128
13
$30.245
$393.185
19
$28.972
$550.468
25
+
$28.392
$709.800
Product Guides