CCKJ01-AD
Calmark BirtcherGold Chem Film - Conduction Cooled Key - AD Keying Configuration - 01 Connector End - Fixed Connector - 2.55mm x .45 Thread - Aluminum Alloy. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ01-AD
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Our CALMARK BIRTCHER part CCKJ01-AD features a Gold Chem Film, making it ideal for conduction cooled applications. The AD keying configuration ensures proper alignment, while the fixed 2.55mm x .45 thread connector end offers a secure connection. Constructed from durable aluminum alloy, this key is designed for reliability and longevity in demanding environments.
Search Keywords:
CCKJ01AD
IN STOCK:
0
On Order:
9
can ship 10/28/24
500
can ship 12/30/24
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
2
$15.82
$31.640
10
$15.03
$150.300
25
$14.28
$357.000
50
$10.71
$535.500
75
$10.00
$750.000
100
+
$9.80
$980.000
CUSTOMERS
ALSO BOUGHT
MA03L1NCQD
Half-inch Rotary Switch
AV4044
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mou...
254006
Conn DIN 41612 Receptacle 160 POS 2.54mm Press Fit ST Through Hole
E3P48D75-16
Relay SSR 45mA 30V DC-IN 75A 520V AC-OUT 8-Pin
87834-1011
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray