CCKJ01-ZC-1
Calmark BirtcherCoding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector End - ZC Keying - Imperial 2-56 Thread. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ01-ZC-1
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Calmark Birtcher part CCKJ01-ZC-1 is a highly reliable and versatile electronic component designed for a wide range of applications. This high-quality product is manufactured by Calmark Birtcher, a reputable name in the industry known for delivering exceptional performance and precision engineering.The CCKJ01-ZC-1 part is meticulously crafted to meet the demanding specifications of various industries, including aerospace, telecommunications, and military. It boasts outstanding durability, ensuring long-lasting performance even in harsh environments. This component is built to withstand extreme temperatures, vibrations, and shocks, making it ideal for challenging operating conditions.Featuring advanced design and cutting-edge technology, the CCKJ01-ZC-1 offers exceptional functionality and uncompromised performance. It facilitates seamless integration into a wide range of systems, providing reliable connectivity and secure electrical connections.With its high-quality construction and superior performance, the CCKJ01-ZC-1 part is sure to exceed industry expectations. Trust in Calmark Birtcher's commitment to excellence and choose this exceptional component for robust and effective solutions in your applications.
Search Keywords:
CCKJ01ZC1
IN STOCK:
46
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$15.069
$30.138
10
$14.316
$143.160
25
$13.600
$340.000
50
$10.200
$510.000
75
$9.520
$714.000
100
+
$9.330
$933.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSZ52D
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
CCKJ01-ZD-1
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector ...
CCKJ32-ZA-1
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector ...
CCKJ01-AD-1
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6