CCKJ32-AD
Calmark BirtcherGold Chem Film - Conduction Cooled Key - AD Keying Configuration - 32 Connector End - Fixed Connector - 2.55mm x .45 Thread - Aluminum Alloy. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ32-AD
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
The Calmark Birtcher part CCKJ32-AD is a high-quality Gold Chem Film conduction cooled key designed for efficient heat dissipation. This particular key features a 32 connector end and a fixed connector for a secure and reliable connection. Made from sturdy aluminum alloy, it ensures durability and long-lasting performance. With a thread size of 2.55mm x .45, it offers a precise fit for seamless installation. This component is ideal for various applications where effective cooling and robust connections are essential.
Search Keywords:
CCKJ32AD
CUSTOMERS
ALSO BOUGHT
MA03L1NCQD
Half-inch Rotary Switch
DM1303394
Contact PIN 8 Size Crimp ST Cable Mount 12AWG
E3P48D75-16
Relay SSR 45mA 30V DC-IN 75A 520V AC-OUT 8-Pin
254006
Conn DIN 41612 Receptacle 160 POS 2.54mm Press Fit ST Through Hole
87834-1011
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray