CCKJ32-AD-1
Calmark BirtcherCoding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector End - AD Keying - Imperial 2-56 Thread. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ32-AD-1
RoHS:
Yes
Supplier Standard Pack
100
The Calmark Birtcher part CCKJ32-AD-1 is a sturdy and reliable component that is essential for any robust electrical system. With exceptional quality and durability, this part ensures optimal performance and long-lasting functionality. Designed to meet the highest industry standards, the CCKJ32-AD-1 provides secure and convenient connections for a wide range of applications. Its advanced features make it a versatile choice for various industries, including aerospace, automotive, and telecommunications. Trust in the Calmark Birtcher part CCKJ32-AD-1 to enhance the efficiency and reliability of your electrical systems.
Search Keywords:
CCKJ32AD1
IN STOCK:
75
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$15.069
$30.138
10
$14.316
$143.160
25
$13.600
$340.000
50
$10.200
$510.000
75
$9.520
$714.000
100
+
$9.330
$933.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSZ52D
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
CCKJ01-ZD-1
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector ...
CCKJ32-ZA-1
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector ...
CCKJ01-AD-1
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6