CCKJ32-AD-3
Calmark BirtcherCoding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector End - AD Keying - Metric 2.5mm x .45 Locking Helicoil. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ32-AD-3
RoHS:
Yes
HTS:
8548900100
ECCN:
EAR99
Supplier Standard Pack:
1
Calmark Birtcher part CCKJ32-AD-3 is a highly reliable and efficient electrical component designed for various applications. This high-performance part is meticulously engineered to meet industry standards, ensuring superior quality and performance. With its advanced technology and robust construction, it offers excellent durability and longevity. The CCKJ32-AD-3 is suitable for use in a wide range of industries, including aerospace, defense, telecommunications, and more. It is widely trusted by professionals and engineers for its exceptional performance in complex electrical systems. Invest in the Calmark Birtcher part CCKJ32-AD-3 for uncompromising quality and reliability in your next project.
Search Keywords:
CCKJ32AD3
IN STOCK:
0
On Order:
442
can ship 11/18/24
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
2
$21.95
$43.900
13
$20.85
$271.050
25
$16.26
$406.500
38
$14.98
$569.240
50
+
$14.68
$734.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
12146AX408
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
SZR-LY2-1-DC24V
Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
AV031003C940N
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
10501029
Front Handle, One-Piece, Width 12.2 mm, Black Anodized
586-1101-105F
LED Modules Uni-Color Red 639nm 2-Pin