CCKJ32-ZA-1
Calmark BirtcherCoding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector End - ZA Keying - Imperial 2-56 Thread. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ32-ZA-1
RoHS:
Yes
Supplier Standard Pack
100
Calmark Birtcher's part CCKJ32-ZA-1 is a high-quality custom connector kit that offers exceptional performance and durability. Designed with precision and utmost attention to detail, this connector kit is perfect for a wide range of applications in various industries.Crafted using top-notch materials and state-of-the-art technology, the CCKJ32-ZA-1 ensures reliable connectivity and long-lasting functionality. Its robust construction guarantees resistance to harsh environmental conditions, vibrations, and mechanical stress, allowing it to sustain optimal performance even in challenging situations.The CCKJ32-ZA-1 connector kit boasts a user-friendly design, making installation and maintenance hassle-free. Its versatile nature enables seamless integration into new or existing systems, providing seamless connectivity solutions for diverse requirements.With Calmark Birtcher's commitment to excellence, this connector kit exceeds industry standards, ensuring 100% customer satisfaction. Trust in the reliability of the CCKJ32-ZA-1 for your connectivity needs, and experience the utmost quality and performance it provides.
Search Keywords:
CCKJ32ZA1
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
2
Available in less than min:
1
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$16.533
$16.533
2
$15.030
$30.060
25
$14.280
$357.000
50
$10.710
$535.500
75
$10.000
$750.000
100
+
$9.800
$980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSZ52D
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
CCKJ01-ZD-1
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector ...
CCKJ01-AD-1
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
CCKJ01-ZC-1
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector ...