CCKJ32-ZC
Calmark BirtcherCoding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector End - ZC Keying - Metric 2.5mm x .45 Thread. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ32-ZC
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
100
Calmark Birtcher part CCKJ32-ZC is an exceptionally reliable and high-quality component designed specifically to meet the electrical connection needs of various industrial applications. Crafted with utmost precision, this part features a durable and corrosion-resistant zinc coating, offering exceptional protection against harsh environmental conditions. The CCKJ32-ZC ensures seamless and secure electrical connections, providing excellent conductivity and reducing the risk of power fluctuations or interruptions. It is engineered to withstand rough usage and extreme temperatures, making it a reliable choice for demanding industrial settings. With its compact design and innovative features, the Calmark Birtcher CCKJ32-ZC allows for convenient installation and optimized space utilization. Whether used as a standalone component or part of a larger electrical system, this part is sure to deliver outstanding performance and long-lasting durability. Trust in the exceptional quality of Calmark Birtcher for your electrical connection requirements.
Search Keywords:
CCKJ32ZC
IN STOCK:
182
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
3
$11.68
$35.040
10
$11.10
$111.000
25
$10.54
$263.500
50
$10.01
$500.500
100
$9.51
$951.000
250
$9.04
$2,260.000
500
+
$7.80
$3,900.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7721-3PPSG
Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenyl...
87943-08
Honeywell Push-Pull and Emergency - Stop Switches, 87943 E-Stop Switch, UL & CE Rated, Dua...
CCKP01-ZD
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
CCKP32-ZD
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
2873000302
Ferrite Core Multi-Aperture Core 73-Material