CCK-KIT-ZD
Calmark Birtcher2.55mm x .45 Thread, Aluminum Alloy, Gold Chem Film, Conduction Cooled Key - ZD Keying Configuration. .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Calmark Birtcher
Nº de pieza:
CCK-KIT-ZD
RoHS:
Yes
Paquete estándar del proveedor:
1
The CALMARK BIRTCHER CCK-KIT-ZD is a precision-engineered part featuring a short description of 2.55mm x .45 thread size. Made from durable aluminum alloy with a gold chem film finish, this conduction cooled key is designed for optimal performance in demanding applications. The ZD keying configuration ensures a secure and reliable fit for your equipment.
Palabras clave de búsqueda:
CCKKITZD
EN STOCK:
0
A la orden:
8
puede enviar 11/4/24
MOQ para cantidad agotada:
4
Plazo de entrega de fábrica
24 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$67.17
$67.170
4
$63.81
$255.240
8
$54.23
$433.840
11
$48.72
$535.920
15
+
$47.75
$716.250
Descargas
CLIENTELA
TAMBIÉN COMPRADO
Q8P1BYYRG06E
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 6VDC @ 20mA - Prominent - Black Bez...
CCK-KIT-AD
Conduction Cooled Key, Aluminum
10CFE1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
10501029
Front Handle, One-Piece, Width 12.2 mm, Black Anodized
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...