Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKP01-ZD
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Coding Key3365
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
Search Keywords:
CCKP01ZD
IN STOCK:
197
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$15.862
$31.724
10
$14.316
$143.160
25
$13.600
$340.000
50
$10.200
$510.000
75
$9.520
$714.000
100
+
$9.330
$933.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
87943-08
Honeywell Push-Pull and Emergency - Stop Switches, 87943 E-Stop Switch, UL & CE Rated, Dua...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
PDS1-S5-S5-S
DC-DC Converter - 5 VDC - 0.2 A - 1 W - 4.5~5.5 VDC Input Range - 4 Pin SIP
7721-3PPSG
Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenyl...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...