CCKP32-AD-3
Calmark BirtchernVent Schroff | Birtcher | CCKP32-AD-3 | conduction-cooled key .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKP32-AD-3
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack:
1
The Calmark Birtcher part CCKP32-AD-3 is a high-quality connector kit designed for various industrial and commercial applications. This connector kit is specifically engineered for use with the state-of-the-art electronic components and ensures secure and reliable connections.With its durable construction and superior performance, the CCKP32-AD-3 connector kit provides excellent protection against harsh environmental conditions, such as extreme temperatures, moisture, and vibrations. It features precision-machined contacts, ensuring optimal conductivity and minimizing signal loss.The CCKP32-AD-3 connector kit is easy to install and compatible with a wide range of applications, including telecommunications, automotive, aerospace, and medical equipment. It is designed to meet industry standards for performance and reliability.Whether you need to connect wires, cables, or PCB boards, the Calmark Birtcher part CCKP32-AD-3 is the ideal choice. Trust this top-notch connector kit to deliver excellent connectivity and efficiency in your projects.
Search Keywords:
CCKP32AD3
CUSTOMERS
ALSO BOUGHT
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
TMS-SCE-1/2-2.0-6
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue
597-5004-407F
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
CCKP01-AC-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Free Connector - 01 Connector E...